NC3MAAV, CHASS. CON. MALE 3POLE V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
516 шт., срок 6 недель
540 руб.
от 10 шт. —
370 руб.
от 30 шт. —
322 руб.
от 100 шт. —
245.64 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Альтернативные предложения3
Описание
AA Series XLR Connectors
Neutrik AA Series XLR Connectors are round plastic body PCB mount panel connectors. The front panel cutout and PCB layout are 100% compatible to Neutrik's A Series. The AA Series connectors are Neutrik's most cost-effective series of XLR connectors. These connectors have a tulip-type female contact design with high contact pressure for high durability. These UL-recognized connectors are available as 3-pole male and female connectors. For space-sensitive applications (such as plug-in modules and small portable devices), Neutrik has developed the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approx.20% can be achieved.
Neutrik AA Series XLR Connectors are round plastic body PCB mount panel connectors. The front panel cutout and PCB layout are 100% compatible to Neutrik's A Series. The AA Series connectors are Neutrik's most cost-effective series of XLR connectors. These connectors have a tulip-type female contact design with high contact pressure for high durability. These UL-recognized connectors are available as 3-pole male and female connectors. For space-sensitive applications (such as plug-in modules and small portable devices), Neutrik has developed the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approx.20% can be achieved.
Технические параметры
Brand: | Neutrik |
Color: | Black |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Male |
Manufacturer: | Neutrik |
Mounting Style: | PCB Mount |
Number of Positions: | 3 Position |
Orientation: | Straight |
Product Category: | XLR Connectors |
Product Type: | XLR Connectors |
Product: | Receptacles |
Series: | AA |
Standard: | Standard XLR |
Subcategory: | Audio & Video Connectors |
Termination Style: | Solder Pin |
Voltage Rating: | 50 V |
Body Orientation | Straight |
Military | No |
Number of Ports | 1 |
Number of Terminals | 3 |
Termination Method | Solder |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 57 КБ
Datasheet NC3MAAV
pdf, 56 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.