ACS70331EESATR-005B3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Электроэлемент
Open Loop Current Sensor AC/DC Current 3.3V 12-Pin QFN EP T/R
Технические параметры
Accuracy - (%) | ??2 |
Maximum Operating Supply Voltage - (V) | 4.5 |
Maximum Sensing Current - (A) | ??5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 12 |
Sensitivity - (mV/A) | 200 |
Supplier Package | QFN EP |
Typical Response Time - (us) | 0.535 |
Brand: | Allegro MicroSystems |
Current Rating: | 4.5 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 3.3 V |
Output Type: | Analog |
Package / Case: | QFN-12 |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 535 ns |
Sensor Type: | Current Sense |
Series: | ACS70331 |
Subcategory: | Sensors |
Supply Voltage - Max: | 4.5 V |
Supply Voltage - Min: | 3 V |
Type: | GMR |
Accuracy (%) | ±2 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Voltage (V) | 6 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 12 |
PPAP | No |
Sensing Current Type | AC|DC |
Sensitivity (mV/A) | 200 |
Supplier Temperature Grade | Commercial |
Type | Open Loop |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Response Time (us) | 0.535 |
Typical RMS Primary Current (A) | ±5 |
Вес, г | 0.55 |