APFA3010SURKCGKSYKC, Светодиод (LED), 20 мА Общий анод Красный, Желтый, Изумрудный 150° SMD-4P, 3x1,5 мм

APFA3010SURKCGKSYKC, Светодиод (LED), 20 мА Общий анод Красный, Желтый, Изумрудный 150° SMD-4P, 3x1,5 мм
Изображения служат только для ознакомления,
см. техническую документацию
1851 шт., срок 6 недель
230 руб.
от 10 шт.150 руб.
от 30 шт.117 руб.
от 100 шт.97.01 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Альтернативные предложения2
Номенклатурный номер: 8025031144
Артикул: APFA3010SURKCGKSYKC
Бренд: Kingbright

Описание

RGB/RGY Compact LEDs

Kingbright RGB/RGY Compact LEDs feature low power consumption and uniform light output with long life-solid state reliability. The LEDs are available in a variety of packages including surface mount, through hole and right angle SMD chip lamps. The Compact LEDs from Kingbright are ideal for backlight, indicator, smart home and healthcare applications.

Технические параметры

Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Color: Red, Yellow, Green
Lens Color: Colorless
Lens Dimensions: 2 mm
Lens Shape: Semitube
Lens Transparency: Water Clear
Luminous Intensity: 220 mcd, 180 mcd, 45 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Side View
Package / Case: SMD-4
Power Rating: 75 mW, 75 mW, 75 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: RGB LEDs
Subcategory: LEDs
Type: Multi-Color LEDs
Vf - Forward Voltage: 1.95 V, 2 V, 2.1 V
Viewing Angle: 150 deg
Wavelength/Color Temperature: 630 nm, 590 nm, 570 nm
Factory Pack Quantity 2000
If - Forward Current 20 mA
Illumination Color Red, Yellow, Green
Lens Color Colorless
Lens Dimensions 2 mm
Lens Shape Semitube
Lens Transparency Water Clear
Luminous Intensity 220 mcd, 180 mcd, 45 mcd
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Orientation Side View
Package - Case SMD-4
Packaging Reel
Power Rating 75 mW, 75 mW, 75 mW
Product RGB LEDs
Vf - Forward Voltage 1.95 V, 2 V, 2.1 V
Viewing Angle 150 deg
Wavelength-Color Temperature 630 nm, 590 nm, 570 nm
Вес, г 0.18

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.