INN3672C-H601-TL, SMD24
см. техническую документацию
Описание
InnoSwitch™3-EP off-line CV/CC QR flyback switcher IC with Integrated primary switch, synchronous rectification and FluxLink feedback family of ICs dramatically simplifies design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. This family combines primary/secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-EP family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and overcurrent limiting and overtemperature shutdown. Incorporates multi-mode quasi-resonant/CCM flyback controller, high-voltage switch, secondary-side sensing and synchronous rectification driver. Devices are available with standard and peak power delivery options and used auto-restart protection behaviours. Used in auxiliary, standby and bias power supplies for appliances, computers, consumer products, utility meter, smart grid and industrial power supplies.
• Output power of 12W at 230VAC ±15% and 10W at 85-265VAC (peak or open frame)
• Adjustable accurate output current sense using external output sense resistor
• EcoSmart™ energy efficient, highly Integrated and compact footprint, 725V MOSFET
• Advanced protection / safety features, very high efficiency across full load range
• Integrated FluxLink™, HIPOT-isolated, feedback link
• Open SR FET-gate detection, fast input line UV/OV protection
• UL1577 and TUV (EN60950 and EN62368) safety approved
• Reinforced isolation, isolation voltage >4000VAC, 100% production HIPOT testing
• Exceptional CV/CC accuracy, independent of external components
• Less than 30mW no-load including line sense, low heat dissipation
Технические параметры
Класс Мощности | 10Вт |
Количество Выводов | 17вывод(-ов) |
Линейка Продукции | InnoSwitch3-EP Series |
Максимальная Рабочая Температура | 105 C |
Максимальное Входное Напряжение AC | 265В |
Минимальная Рабочая Температура | -40 C |
Минимальное Входное Напряжение AC | 85В |
Стиль Корпуса Преобразователя AC / DC | InSOP-24D |
Топология (Общая Схема Соединений) | Обратноходовой |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Control Features | - |
Duty Cycle | - |
Fault Protection | Current Limiting, Over Temperature, Over Voltage |
Frequency - Switching | 100kHz |
Internal Switch(s) | Yes |
Manufacturer | Power Integrations |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 105В°C(TA) |
Output Isolation | Isolated |
Package / Case | 24-PowerSMD Module(0.425", 10.80mm Width), 17 Leads |
Packaging | Cut Tape(CT) |
Part Status | Active |
Power (Watts) | 10W |
Series | InnoSwitchв(ў3-EP |
Supplier Device Package | InSOP-24D |
Topology | Flyback, Secondary Side SR |
Voltage - Breakdown | 725V |
Voltage - Supply (Vcc/Vdd) | - |
Вес, г | 0.49 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.