10M04DAF256C8G, Микросхемы ПЛИС (PLD, CPLD, FPGA)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 140 руб.
от 10 шт. —
3 660 руб.
от 30 шт. —
3 110 руб.
Добавить в корзину 1 шт.
на сумму 4 140 руб.
Описание
MAX® 10 FPGAs
Intel® MAX® 10 FPGAs revolutionize non-volatile integration by delivering advanced processing capabilities in a low-cost, single-chip small form factor programmable logic device. Building upon the single-chip heritage of previous MAX device families, densities range from 2K to 50K LEs, using either single or dual-core voltage supplies. The MAX® 10 FPGA family encompasses both advanced small wafer-scale packaging (3mm x 3mm) and high I/O pin count packages offerings.
Intel® MAX® 10 FPGAs revolutionize non-volatile integration by delivering advanced processing capabilities in a low-cost, single-chip small form factor programmable logic device. Building upon the single-chip heritage of previous MAX device families, densities range from 2K to 50K LEs, using either single or dual-core voltage supplies. The MAX® 10 FPGA family encompasses both advanced small wafer-scale packaging (3mm x 3mm) and high I/O pin count packages offerings.
Технические параметры
Embedded Block RAM | 193536bit |
Logic Array Blocks | 250 |
Logic Elements / Cells | 4000 |
Maximum Delay Time Tpd | - |
Number of Logic Gates | - |
Operating Temperature Range | 0℃~+85℃ |
Supply Voltage Range - VCCIO | - |
Type | - |
Brand: | Intel/Altera |
Embedded Memory: | 189 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Intel |
Maximum Operating Frequency: | 450 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 178 I/O |
Number of Logic Array Blocks - LABs: | 250 LAB |
Number of Logic Elements: | 4000 LE |
Operating Supply Voltage: | 1.2 V |
Package / Case: | FBGA-256 |
Packaging: | Tray |
Part # Aliases: | 967127 |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | MAX 10 10M04 |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.25 V |
Supply Voltage - Min: | 1.15 V |
Tradename: | MAX |
Вес, г | 0.75 |