INN3678C-H605-TL, SOP-24D Power Management SpecIalIzed - PMIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
1 490 руб.
Добавить в корзину 1 шт.
на сумму 1 490 руб.
Альтернативные предложения2
Описание
InnoSwitch™3 with PowiGaN™ ICs
Power Integrations InnoSwitch™3 with PowiGaN™ ICs incorporate both primary and secondary controllers, with sensory elements and safety-rated feedback mechanism (FluxLink™) into a single IC. The InnoSwitch3-Series ICs offer ease of use in developing and manufacturing low-voltage, high-current power supplies.
Power Integrations InnoSwitch™3 with PowiGaN™ ICs incorporate both primary and secondary controllers, with sensory elements and safety-rated feedback mechanism (FluxLink™) into a single IC. The InnoSwitch3-Series ICs offer ease of use in developing and manufacturing low-voltage, high-current power supplies.
Технические параметры
Brand: | Power Integrations |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Power Integrations |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | InSOP-24D |
Product Category: | AC/DC Converters |
Product Type: | AC/DC Converters |
Series: | InnoSwitch3-EP |
Subcategory: | PMIC-Power Management ICs |
Topology: | Flyback |
Tradename: | PowiGaN |
Вес, г | 0.79 |
Техническая документация
Datasheet
pdf, 3763 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.