APB3227SURKZGC

APB3227SURKZGC
Изображения служат только для ознакомления,
см. техническую документацию
22000 шт., срок 6 недель
75 руб.
Кратность заказа 2000 шт.
от 6000 шт.72 руб.
от 10000 шт.71 руб.
Добавить в корзину 2000 шт. на сумму 150 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8025454152
Бренд: Kingbright

Описание

APB3227 Compact Bi-color Chip SMD LEDs

Kingbright APB3227 Compact Bi-color Chip SMD LEDs feature the industry standard SMD 1210 footprint of 3.2 x 2.7 x 1.1mm, are compact in size, and are available with various output options. These dual color LEDs provide color combinations including super bright orange + green, hyper red + yellow green, hyper red + green, super bright yellow + green, and green + blue. Each LED has 4 pins so each color can be controlled individually. APB3227 Bi-color LEDs are ideal for applications such as front panel indicators, backlighting applications, and many more.

Технические параметры

Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA, 20 mA
Illumination Color: Red, Green
Lens Color: Colorless
Lens Dimensions: 2.7 mm x 2 mm
Lens Shape: Rectangular
Lens Transparency: Water Clear
Luminous Intensity: 250 mcd, 400 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 1311(3227 metric)
Power Rating: 75 mW, 102.5 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Bi-Color LEDs
Subcategory: LEDs
Type: Multi-Color LEDs
Vf - Forward Voltage: 2.5 V, 4.1 V
Viewing Angle: 100 deg
Wavelength/Color Temperature: 630 nm, 525 nm

Техническая документация

Datasheet APB3227SURKZGC
pdf, 319 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.