12LRS154C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 шт., срок 6 недель
150 руб.
Кратность заказа 250 шт.
Добавить в корзину 250 шт.
на сумму 37 500 руб.
Альтернативные предложения2
Описание
150ВµH Shielded Wirewound Inductor 1A 350mOhm Max Radial, Vertical Cylinder, 4 Leads
Технические параметры
Base Product Number | 12LRS -> |
Current Rating (Amps) | 1A |
DC Resistance (DCR) | 350mOhm Max |
ECCN | EAR99 |
Height - Seated (Max) | 0.335"" (8.50mm) |
HTSUS | 8504.50.8000 |
Inductance | 150ВµH |
Inductance Frequency - Test | 10kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | Radial, Vertical Cylinder, 4 Leads |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | 1200LRS -> |
Shielding | Shielded |
Size / Dimension | 0.413"" Dia (10.50mm) |
Tolerance | В±15% |
Type | Wirewound |
Application: | Magnetic |
Brand: | Murata Power Solutions |
Core Material: | Ferrite |
Diameter: | 10.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Inductance: | 150 uH |
Lead Diameter: | 0.8 mm |
Lead Spacing: | 4 mm, 5 mm |
Manufacturer: | Murata |
Maximum DC Current: | 1 A |
Maximum DC Resistance: | 350 mOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 10.5 mm x 8.5 mm |
Packaging: | Bulk |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Series: | 1200 LRS |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Termination: | Standard |
Test Frequency: | 10 kHz |
Tolerance: | 15% |
Type: | Wirewound |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.