BK-HHB-R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18200 шт., срок 6 недель
330 руб.
Кратность заказа 100 шт.
от 200 шт. —
320 руб.
от 500 шт. —
295 руб.
от 1000 шт. —
270.05 руб.
Добавить в корзину 100 шт.
на сумму 33 000 руб.
Альтернативные предложения4
Описание
Battery Management Systems
Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.
Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.
Технические параметры
Brand: | Bussmann/Eaton |
Color: | Yellow |
Current Rating: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fuse Size / Group: | 6.35 mm x 31.8 mm |
Illumination: | Not Illuminated |
Manufacturer: | Eaton |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | In-Line |
Number of Poles: | 1 Pole |
Packaging: | Bulk |
Part # Aliases: | BK-HHB-R |
Product Category: | Fuse Holder |
Product Type: | Fuse Holders |
Product: | Fuse Holders |
Series: | HHB |
Subcategory: | Fuses |
Termination Style: | Crimp |
Type: | Waterproof |
Voltage Rating: | 32 VAC |
Выводы Держателя | Crimp |
Количество Предохранителей | 1предохранитель(-ей) |
Линейка Продукции | HHB Series |
Номинальное Напряжение AC | 32В |
Размер Предохранителя | 1/4" x 7/8", 1/4" x 1-1/4" |
Тип Держателя Предохранителя | Cartridge In Line Fuse Holder |
Ток Предохранителя | 30А |
Техническая документация
Datasheet BK/HHB-R
pdf, 157 КБ
Datasheet BK/HHB-R408
pdf, 155 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.