SCX01DNC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
70 510 руб.
Кратность заказа 25 шт.
от 50 шт. —
69 130 руб.
Добавить в корзину 25 шт.
на сумму 1 762 750 руб.
Описание
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Технические параметры
Accuracy: | 1% |
Brand: | Honeywell |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Pressure: | 0 psi to 1 psi |
Operating Supply Voltage: | 20 V |
Output Type: | Analog |
Output Voltage: | 5.7 V to 6.3 V |
Package / Case: | SIP-6 |
Port Size: | 4.8 mm |
Port Type: | Dual Radial Barbless |
Pressure Type: | Gauge, Differential |
Product Category: | Board Mount Pressure Sensors |
Product Type: | Pressure Sensors |
Subcategory: | Sensors |
Accuracy (%) | ±1 |
Automotive | No |
Device Pressure Type | Differential |
ECCN (US) | EAR99 |
Equivalent Overload Pressure Range (psi) | 20 to 100 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 85 |
Maximum Overload Pressure | 20psi |
Media | Air|Gas |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Operating Pressure Range | 0psi to 1psi |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Response Time (ms) | 0.1 |