60A363C

60A363C
Изображения служат только для ознакомления,
см. техническую документацию
387 шт., срок 6-8 недель
510 руб.
от 200 шт.410 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8007571968

Описание

6000 Series Surface Mount Power Inductors

Murata Power Solutions 6000 Series Surface Mount Power Inductors is a range of high-current inductors offering low DC resistance values. These SMT inductors are designed for energy storage, input, or output filtering, and DC/DC converter applications. The 6000 series from Murata Power Solutions features a wide range of inductance values: 5.8µH to 57.8µH for the 6000A Series and 47µH to 680µH for the 6000B Series.

Технические параметры

Application: High Current
Brand: Murata Power Solutions
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 200
Inductance: 36 uH
Manufacturer: Murata
Maximum DC Current: 6.4 A
Maximum DC Resistance: 20 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 22 mm x 19 mm x 12 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 8.8 A
Self Resonant Frequency: 11 MHz
Series: 6000A
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 10%
Type: High Power Inductor

Техническая документация

Datasheet
pdf, 148 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.