60B224C

Фото 1/4 60B224C
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 6 недель
720 руб.
Кратность заказа 5 шт.
от 30 шт.540 руб.
Добавить в корзину 5 шт. на сумму 3 600 руб.
Альтернативные предложения2
Номенклатурный номер: 8025512686

Описание

Murata 6000B series of high-current, Surface-mount power inductors. Applications for the 6000A series include DC-DC converters, energy storage and input or output filtering.

Технические параметры

кол-во в упаковке 1
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Inductance (H) 220u
Inductance Test Frequency (Hz) 100K
Maximum DC Current (A) 5
Maximum DC Resistance (Ohm) 0.05
Maximum Operating Temperature (°C) 85
Maximum Saturation Current (A) 5
Minimum Operating Temperature (°C) -40
Minimum Self Resonant Frequency (Hz) 3.21M(Typ)
Mounting Surface Mount
Number of Terminals 2
Packaging Tape and Reel
Part Status Active
PPAP No
Technology Wirewound
Tolerance 15%
Type Power
Inductance 220 μH
Inductor Construction Wire-Wound
Maximum DC Current 5A
Maximum DC Resistance 50mΩ
Maximum Operating Temperature +85°C
Maximum Self Resonant Frequency 3.21MHz
Minimum Operating Temperature -40°C
Package/Case 2720
Series 6000B
Shielded No
Application: High Current
Brand: Murata Power Solutions
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 30
Inductance: 220 uH
Manufacturer: Murata
Maximum DC Current: 5 A
Maximum DC Resistance: 50 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 23.5 mm x 27 mm x 20 mm
Packaging: Tray
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Self Resonant Frequency: 3.21 MHz
Series: 6000B
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 15%
Type: High Power Inductor
Application High Current
Core Type Wirewound
Factory Pack Quantity 30
Mounting Style PCB Mount
Package - Case 23.5 mm x 27 mm x 20 mm
Product Power Inductors
Self Resonant Frequency 3.21 MHz
Shielding Unshielded
Termination Standard
Termination Style SMD/SMT
Test Frequency 100 kHz

Техническая документация

Datasheet
pdf, 122 КБ
Datasheet 60B474C
pdf, 198 КБ
Datasheet 60B683C
pdf, 124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.