SDX15D4

Фото 1/2 SDX15D4
Изображения служат только для ознакомления,
см. техническую документацию
39 510 руб.
Добавить в корзину 1 шт. на сумму 39 510 руб.
Номенклатурный номер: 8025523675

Описание

Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: 0.2%
Brand: Honeywell
Factory Pack Quantity: 25
Manufacturer: Honeywell
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Pressure: 0 psi to 15 psi
Operating Supply Voltage: 20 V
Output Type: Analog
Package/Case: DIP-6
Port Size: 2.29 mm
Port Type: Dual Radial Barbless
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Subcategory: Sensors
Supply Voltage - Max: 20 V
Accuracy 0.2%
Factory Pack Quantity 1
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Pressure 0 psi to 15 psi
Operating Supply Voltage 20 V
Output Type Analog
Package - Case DIP-6
Port Size 2.29 mm
Port Type Dual Radial Barbless
Pressure Type Differential
Supply Voltage - Max 20 V

Техническая документация

Datasheet SDX01G2-A
pdf, 47 КБ