APFA3011-AK13/F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2000 шт., срок 7 недель
130 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт.
на сумму 260 000 руб.
Альтернативные предложения3
Описание
RGB/RGY Compact LEDs
Kingbright RGB/RGY Compact LEDs feature low power consumption and uniform light output with long life-solid state reliability. The LEDs are available in a variety of packages including surface mount, through hole and right angle SMD chip lamps. The Compact LEDs from Kingbright are ideal for backlight, indicator, smart home and healthcare applications.
Kingbright RGB/RGY Compact LEDs feature low power consumption and uniform light output with long life-solid state reliability. The LEDs are available in a variety of packages including surface mount, through hole and right angle SMD chip lamps. The Compact LEDs from Kingbright are ideal for backlight, indicator, smart home and healthcare applications.
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | RGB |
Lens Color: | Colorless |
Lens Dimensions: | 2 mm x 1 mm |
Lens Shape: | Semitube |
Lens Transparency: | Water Clear |
Luminous Intensity: | 410 mcd, 780 mcd, 150 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Side View |
Package / Case: | SMD-6 |
Power Rating: | 84 mW, 120 mW, 120 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | RGB LEDs |
Subcategory: | LEDs |
Type: | Multi-Color LEDs |
Vf - Forward Voltage: | 2.2 V, 3.2 V, 3.3 V |
Viewing Angle: | 150 deg |
Wavelength/Color Temperature: | 625 nm, 525 nm, 470 nm |
Техническая документация
Datasheet
pdf, 582 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.