OH090U, HALL EFFECT SENSOR
см. техническую документацию
Описание
The OH090U is a Hallogic Hall-effect Sensor contain a monolithic integrated circuit which incorporates a Hall element, a linear amplifier, a threshold amplifier and Schmitt trigger on a single Hallogic® silicon chip. Included on-chip is a band gap voltage regulator to allow operation with a wide range of supply voltages. These devices feature logic level output and provide up to 21mA of sink current. This allows direct driving of more than 7 TTL loads or any standard logic family using power supplies ranging from 4.5 to 24V. Output amplitude is constant at switching frequencies from DC to over 200kHz. The Uni-polar turns on with a (logic level "0") after a sufficient magnetic field from the south pole of a magnet approached the symbolized face of the device (operating point) and turns off (logic level "1") after the magnetic field reached a minimum value.
• Through hole mounting
• Designed for non-contact switching operations
• Operates over broad range of supply voltages
• Operates with excellent temperature stability in harsh environments
Технические параметры
Brand | Optek/TT Electronics |
Factory Pack Quantity | 50 |
Manufacturer | TT Electronics |
Maximum Operating Temperature | +150 C |
Maximum Output Current | 25 mA |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Operating Point Min/Max | 0 G to 180 G |
Operating Supply Current | 6 mA |
Operating Supply Voltage | 12 V |
Package / Case | TO-92-3 Flat |
Packaging | Bulk |
Product Category | Board Mount Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp) | -100 G, 100 G |
RoHS | Details |
Type | Hallogic |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.