APB3227SURKCGKC, Standard LEDs - SMD Hyper Red/Green 250/55MCD 630/570nm

Фото 1/2 APB3227SURKCGKC, Standard LEDs - SMD Hyper Red/Green 250/55MCD 630/570nm
Изображения служат только для ознакомления,
см. техническую документацию
24000 шт., срок 6-7 недель
30 руб.
Кратность заказа 2000 шт.
от 4000 шт.29 руб.
от 8000 шт.26.41 руб.
Добавить в корзину 2000 шт. на сумму 60 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8027774795
Артикул: APB3227SURKCGKC
Бренд: Kingbright

Описание

Optoelectronics and Displays\LED Lighting
APB3227 Compact Bi-color Chip SMD LEDs

Kingbright APB3227 Compact Bi-color Chip SMD LEDs feature the industry standard SMD 1210 footprint of 3.2 x 2.7 x 1.1mm, are compact in size, and are available with various output options. These dual color LEDs provide color combinations including super bright orange + green, hyper red + yellow green, hyper red + green, super bright yellow + green, and green + blue. Each LED has 4 pins so each color can be controlled individually. APB3227 Bi-color LEDs are ideal for applications such as front panel indicators, backlighting applications, and many more.

Технические параметры

Factory Pack Quantity 2000
If - Forward Current 20 mA
Illumination Color Red, Green
Lens Color Colorless
Lens Dimensions 2.7 mm x 2 mm
Lens Shape Rectangular
Lens Transparency Water Clear
Luminous Intensity 250 mcd, 55 mcd
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Orientation Top View
Package - Case 1311(3227 metric)
Packaging Reel
Power Rating 75 mW
Product Bi-Color LEDs
Vf - Forward Voltage 2.5 V
Viewing Angle 100 deg
Wavelength-Color Temperature 630 nm, 570 nm
Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Color: Red, Green
Lens Color: Colorless
Lens Dimensions: 2.7 mm x 2 mm
Lens Shape: Rectangular
Lens Transparency: Water Clear
Luminous Intensity: 250 mcd, 55 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 1311(3227 metric)
Power Rating: 75 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Bi-Color LEDs
Subcategory: LEDs
Type: Multi-Color LEDs
Vf - Forward Voltage: 2.5 V
Viewing Angle: 100 deg
Wavelength/Color Temperature: 630 nm, 570 nm

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.