1NT01L-7952
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
47 шт., срок 7 недель
2 100 руб.
от 5 шт. —
1 790 руб.
от 10 шт. —
1 470 руб.
от 25 шт. —
1 439.89 руб.
Добавить в корзину 1 шт.
на сумму 2 100 руб.
Альтернативные предложения1
Номенклатурный номер: 8025559348
Бренд: Sensata Technologies
Описание
1NT Fixed Temperature Thermostats
Sensata Technologies 1NT Fixed Temperature Thermostats are single throw, snap-action, fixed temperature thermostats suited for a variety of industrial and commercial applications. Sensata 1NT offers an ambient rating from -40°C to +240°C and is ISO9001: 2000 certified. This thermostat series is ideal for use as a regulating thermal switch, over-temperature control, or pilot duty control switch.
Sensata Technologies 1NT Fixed Temperature Thermostats are single throw, snap-action, fixed temperature thermostats suited for a variety of industrial and commercial applications. Sensata 1NT offers an ambient rating from -40°C to +240°C and is ISO9001: 2000 certified. This thermostat series is ideal for use as a regulating thermal switch, over-temperature control, or pilot duty control switch.
Технические параметры
Accuracy: | 5 C |
Brand: | Sensata Technologies |
Closing Temp: | +148 C |
Current Rating: | 17 A, 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Function: | Over Temp Shutdown |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +240 C |
Minimum Operating Temperature: | -40 C |
Opening Temp: | +170 C |
Packaging: | Bulk |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Thermostats |
Series: | 1NT |
Subcategory: | Sensors |
Техническая документация
Datasheet
pdf, 302 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.