5-0SMDJ36CA, ESD Suppressors / TVS Diodes TVS 5.0SMDJ 36V BI

5-0SMDJ36CA, ESD Suppressors / TVS Diodes TVS 5.0SMDJ 36V BI
Изображения служат только для ознакомления,
см. техническую документацию
6000 шт., срок 6 недель
140 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 420 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025564604
Артикул: 5-0SMDJ36CA
Бренд: Eaton

Описание

High Power TVS Diodes
Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression, Applications include 5G, consumer, computing, energy, industrial, and medical devices.

Технические параметры

Brand: Bussmann/Eaton
Clamping Voltage: 58.1 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Eaton
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 5 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: 5.0SMDJ
Subcategory: TVS Diodes/ESD Suppression Diodes

Техническая документация

Datasheet
pdf, 446 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.