B512F-2, Discrete Semiconductor Modules 25A 240V MODULE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 шт., срок 7 недель
14 150 руб.
Добавить в корзину 1 шт.
на сумму 14 150 руб.
Альтернативные предложения1
Описание
B-2T, B-2 Series SCR/Diode Power Modules
Crydom B-2T, B-2 Series SCR/Diode Power Modules come in eight standard circuits and are designed to control AC or DC variable voltage output up to 15KW. Crydom B-2T, B-2 Series SCR/Diode Power Modules feature standard.250 quick-connect terminals, 2500V RMS isolation, are UL recognized, and are available with isolation barriers.
Crydom B-2T, B-2 Series SCR/Diode Power Modules come in eight standard circuits and are designed to control AC or DC variable voltage output up to 15KW. Crydom B-2T, B-2 Series SCR/Diode Power Modules feature standard.250 quick-connect terminals, 2500V RMS isolation, are UL recognized, and are available with isolation barriers.
Технические параметры
Brand: | Crydom |
Configuration: | Series Connection-SCR, Diode |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Gate Trigger Current - Igt: | 60 mA |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Screw Mounts |
Output Current: | 25 A |
Package/Case: | B-2 |
Product Category: | Discrete Semiconductor Modules |
Product Type: | Discrete Semiconductor Modules |
Product: | Diode Power Modules |
Series: | B-2/B-2T |
Subcategory: | Discrete Semiconductor Modules |
Technology: | Si |
Type: | SCR Module |
Vf - Forward Voltage: | 1.65 V |
Vr - Reverse Voltage: | 240 V |
Техническая документация
Datasheet
pdf, 329 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.