DAR71210

DAR71210
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 7 недель
12 780 руб.
от 10 шт.11 120 руб.
Добавить в корзину 1 шт. на сумму 12 780 руб.
Альтернативные предложения1
Номенклатурный номер: 8025576236

Описание

DA(UL) Normally Open High Voltage Relays

Cynergy3 / Sensata DA(UL) Series Normally Open High Voltage Relays are designed for high-reliability applications. The UL approved relays feature very high isolation voltages (10kV, 7.5kV, 5kV) and high vacuum reed switches with either rhodium or tungsten contacts. The rhodium contact relays have low contact resistance and the tungsten contact relays can switch at higher voltages. Cynergy3 / Sensata DA Series Normally Open High Voltage Relays applications include cardiac defibrillators, test equipment, and high voltage power supplies.

Технические параметры

Brand: Cynergy3
Coil Resistance: 150 Ohms
Coil Suppression Diode: Yes
Coil Voltage: 12 VDC
Contact Material: Rhodium
Factory Pack Quantity: Factory Pack Quantity: 5
Manufacturer: Sensata
Maximum Switched Current: 3 A
Maximum Switched Power: 50 W
Product Category: Reed Relays
Product Type: Reed Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: D
Subcategory: Relays
Switching Voltage: 1 kVAC, 1 kVDC
Type: D Series

Техническая документация

Datasheet
pdf, 191 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.