DA101JC

Фото 1/2 DA101JC
Изображения служат только для ознакомления,
см. техническую документацию
150 шт., срок 6 недель
380 руб.
Кратность заказа 10 шт.
от 50 шт.320 руб.
от 100 шт.315 руб.
Добавить в корзину 10 шт. на сумму 3 800 руб.
Альтернативные предложения2
Номенклатурный номер: 8025588807

Описание

DA100J Audio Digital Transmission Transformers

Murata Power Solutions DA100J Series Transformers for Audio Digital Transmission are compatible with leading chipsets. They are compliant with AES/EBU standards for a digital audio interface. These surface mount transformers are capable of operating over the audio data rate frequency range and provide isolation from 50 to 60Hz noise. This feature makes it ideal for use in industrial networking applications, particularly to isolate signals from noise in Power Line Communication (PLC) modems. The DA100J Series from Murata Power Solutions was designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment and video games. They are also suitable for other applications requiring high-performance digital audio transmission.

Технические параметры

Application: Digital Data Transmission
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency Range: 50 Hz to 60 Hz
Inductance: 1 mH to 2.2 mH
Isolation Voltage: 2 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Single
Package / Case: SMD-6
Packaging: Tube
Primary Impedance: 110 Ohms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: Audio
Series: DA100J
Shielding: Shielded
Subcategory: Transformers
Termination Style: SMD/SMT
Application Digital Data Transmission
Factory Pack Quantity 50
Frequency Range 50 Hz to 60 Hz
Inductance 1 mH to 2.2 mH
Isolation Voltage 2 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Number of Channels Single
Package - Case SMD-6
Packaging Tube
Primary Impedance 110 Ohms
Product Audio Transformers
Series DA100J
Shielding Shielded
Termination Style SMD/SMT

Техническая документация

Datasheet
pdf, 118 КБ
Datasheet
pdf, 249 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.