SZL-VL-S-A-N-M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 050 руб.
от 5 шт. —
10 510 руб.
от 10 шт. —
9 930 руб.
от 20 шт. —
9 068.07 руб.
Добавить в корзину 1 шт.
на сумму 12 050 руб.
Описание
SZL-VL-S MICRO SWITCH Mini Industrial Limit Switch
Honeywell SZL-VL-S MICRO SWITCH Miniature Industrial Limit Switches are designed for applications where limited mounting space is available. With an IP67 seal rating, these Honeywell switches are suitable for OEM machinery that requires a rugged and reliable limit switch capable of being mounted in space-restricted applications. The design enhances ease of wiring with ample wiring space. An optional cable gland provides faster and more efficient wiring termination. SZL-VL-S switches have a split-housing design made of a die-cast body and head with a glass-filled, flame-retardant thermoplastic cover. The cover is removable for easy access and ease of installation. Modular actuator head design allows for configurations to meet a variety of application needs. SZL-VL-S switches carry certifications for applications around the world.
Honeywell SZL-VL-S MICRO SWITCH Miniature Industrial Limit Switches are designed for applications where limited mounting space is available. With an IP67 seal rating, these Honeywell switches are suitable for OEM machinery that requires a rugged and reliable limit switch capable of being mounted in space-restricted applications. The design enhances ease of wiring with ample wiring space. An optional cable gland provides faster and more efficient wiring termination. SZL-VL-S switches have a split-housing design made of a die-cast body and head with a glass-filled, flame-retardant thermoplastic cover. The cover is removable for easy access and ease of installation. Modular actuator head design allows for configurations to meet a variety of application needs. SZL-VL-S switches carry certifications for applications around the world.
Технические параметры
Actuator Material: | Steel, Nylon |
Actuator Style: | Roller Lever |
Actuator: | Side |
Brand: | Honeywell |
Cable Length: | 6.5 mm |
Contact Form: | SPDT |
Current Rating: | 50 mA, 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Illuminated: | Non-Illuminated |
IP Rating: | IP67 |
Life: | 500000 Cycles |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Chassis Mount |
NEMA Rating: | 1, 12, 13 |
Operating Force: | 18 Ncm |
Product Category: | Limit Switches |
Product Type: | Limit Switches |
Series: | SZL-VL-S |
Subcategory: | Switches |
Termination Style: | Cable |
Tradename: | MICRO SWITCH |
Type: | Miniature Industrial Limit Switch |
Voltage Rating AC: | 380 VAC |
Voltage Rating DC: | 220 VDC |
Action Type | Snap Action |
Actuator Type | Roller Lever |
Connection Type | M12 |
Housing Material | Metal |
IP Rating | IP67 |
Maximum AC Voltage | 380V |
Maximum Current | 380 V ac 0.5 A, 220 V dc 0.05A |
Maximum DC Voltage | 220V |
Maximum Operating Temperature | +70°C |
Mechanical Life | 10000000Cycles |
Minimum Operating Temperature | -20°C |
Mounting Orientation | Front, Side |
Normal State Configuration | NO/NC |
Operating Force | 18 Ncm |
Pole and Throw Configuration | SPDT |
Series | SZL-VL |
Standards Met | CCC, CE, cULus |
Width | 82.5mm |
Техническая документация
Datasheet
pdf, 466 КБ
Datasheet
pdf, 2472 КБ
Datasheet
pdf, 2400 КБ
Datasheet SZL-VL-S-F-N-M
pdf, 1265 КБ