D4D07, PM IP00 SSR 400VDC 7A, 3.5-32VDC In

Фото 1/5 D4D07, PM IP00 SSR 400VDC 7A, 3.5-32VDC In
Изображения служат только для ознакомления,
см. техническую документацию
23 860 руб.
от 5 шт.22 930 руб.
от 10 шт.21 430 руб.
Добавить в корзину 1 шт. на сумму 23 860 руб.
Альтернативные предложения1
Номенклатурный номер: 8025619794
Артикул: D4D07
Бренд: Crydom

Описание

Описание Реле: полупроводниковое, Uупр: 3,5-32ВDC, 7А, 1-400ВDC, Серия: 1-DC Характеристики
Категория Реле полупроводниковое
Тип постоянного тока

Технические параметры

Capacitance 8pF
Control Voltage Range 3.5 → 32 V dc
Load Voltage Range 0 → 400V dc
Maximum Control Voltage 32 V
Maximum Load Current 7 A
Maximum Load Voltage 400 V
Maximum Operating Temperature +80°C
Maximum Turn On Time 0.1 ms
Minimum Control Voltage 3.5 V dc
Minimum Load Current 1 mA
Minimum Operating Temperature -20°C
Mounting Type Surface Mount
Off State Leakage Current 0.1 mArms
Operating Temperature Range -20 →+80°C
Output Device MOSFET
Series 1-DCL
Standards Met UL
Terminal Type Screw
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3.5 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 15 mA
IP Rating: IP00
Load Current Rating: 7 A
Load Voltage Rating: 1 VDC to 300 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: 1-DC
Subcategory: Relays
Termination Style: Screw
Type: Controller
Contact Form SPST(1 Form A)
Factory Pack Quantity 20
Input Current 10 mA to 15 mA
IP Rating IP00
Load Current Rating 7 A
Load Voltage Rating 1 VDC to 300 VDC
Mounting Style Panel Mount
Output Type MOSFET
Package - Case Hockey Puck
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Selling Alternatives D4D07L
Termination Style Screw
Type Controller

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 970 КБ
Datasheet
pdf, 760 КБ
Datasheet D06D80
pdf, 48 КБ