APDA3020LSECK/J3-PF, Standard LEDs - SMD 3.0X2.0MM RA. RED SMD

Фото 1/3 APDA3020LSECK/J3-PF, Standard LEDs - SMD 3.0X2.0MM RA. RED SMD
Изображения служат только для ознакомления,
см. техническую документацию
18000 шт., срок 7-8 недель
34 руб.
Кратность заказа 2000 шт.
от 4000 шт.33 руб.
от 8000 шт.30.58 руб.
Добавить в корзину 2000 шт. на сумму 68 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8027829027
Артикул: APDA3020LSECK/J3-PF
Бренд: Kingbright

Описание

Optoelectronics and Displays\LED Lighting
Красная светодиодная индикация 625 нм - дискретный 1,8 В, 2-SMD, без проводов

Технические параметры

Factory Pack Quantity 2000
If - Forward Current 2 mA
Illumination Color Red
Lens Color Colorless
Lens Dimensions 1.9 mm
Lens Shape Dome
Lens Transparency Water Clear
Luminous Intensity 1 cd
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Orientation Side View
Package - Case SMD-2
Packaging Reel
Power Rating 84 mW
Product Red LEDs
Series APDA3020
Vf - Forward Voltage 1.8 V
Viewing Angle 10 deg
Wavelength-Color Temperature 625 nm
Color Red
Configuration Standard
Current - Test 2mA
ECCN EAR99
Environmental Information http://www.kingbrightusa.com/webimages/certificate
Height (Max) 2.00mm
HTSUS 8541.40.2000
Lens Size 1.90mm Dia
Lens Style Round with Domed Top
Millicandela Rating 500mcd
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount, Right Angle
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 2-SMD, No Lead
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 3.00mm L x 2.80mm W
Supplier Device Package 2-SMD
Voltage - Forward (Vf) (Typ) 1.8V
Wavelength - Dominant 625nm
Wavelength - Peak 640nm
Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 2 mA
Illumination Color: Red
Lens Color: Colorless
Lens Dimensions: 1.9 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Intensity: 1 cd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Side View
Package / Case: SMD-2
Power Rating: 84 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Red LEDs
Series: APDA3020
Subcategory: LEDs
Vf - Forward Voltage: 1.8 V
Viewing Angle: 10 deg
Wavelength/Color Temperature: 625 nm

Техническая документация

Datasheet
pdf, 507 КБ
Datasheet
pdf, 467 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.