32102C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
60 шт., срок 6 недель
350 руб.
Кратность заказа 60 шт.
Добавить в корзину 60 шт.
на сумму 21 000 руб.
Альтернативные предложения2
Описание
1 мГн неэкранированный тороидальный индуктор 450 мА 568 мОм макс.Радиальный, вертикальный, 4 вывода (открытые)
Технические параметры
Base Product Number | 32 -> |
Current Rating (Amps) | 450mA |
DC Resistance (DCR) | 568mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 1MHz |
Height - Seated (Max) | 0.945"" (24.00mm) |
HTSUS | 8504.50.4000 |
Inductance | 1mH |
Inductance Frequency - Test | 800kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tray |
Package / Case | Radial, Vertical, 4 Leads (Open) |
Q @ Freq | 1.2 @ 800kHz |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | 3200 -> |
Shielding | Unshielded |
Size / Dimension | 0.846"" L x 0.394"" W (21.50mm x 10.00mm) |
Tolerance | В±15% |
Type | Toroidal |
Application: | DC Filtering |
Brand: | Murata Power Solutions |
Core Material: | Ferrite |
Core Type: | Toroidal |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Inductance: | 1 mH |
Lead Spacing: | 12.7 mm |
Manufacturer: | Murata |
Maximum DC Current: | 450 mA |
Maximum DC Resistance: | 568 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package/Case: | 21.5 mm x 10 mm x 24 mm |
Packaging: | Tray |
Product Category: | Fixed Inductors |
Product Type: | Fixed Inductors |
Product: | Power Inductors |
Q Minimum: | 1.2 |
Self Resonant Frequency: | 1 MHz |
Series: | 3200 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes и Coils |
Termination Style: | Radial |
Termination: | Standard |
Tolerance: | 15% |
Type: | Toroidal |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 1000u |
Lead Style | Pin |
Maximum DC Current (A) | 0.45 |
Maximum DC Resistance (Ohm) | 0.568 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 0.45 |
Minimum Operating Temperature (°C) | -40 |
Minimum Quality Factor | 1.2(Typ) |
Minimum Self Resonant Frequency (Hz) | 1M(Typ) |
Mounting | Through Hole |
Number of Terminals | 4 |
Packaging | Tray |
Part Status | Active |
PPAP | No |
Quality Test Frequency (Hz) | 800K |
Technology | Toroid |
Terminal Pitch (mm) | 12.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.