APT1608LZGCK, Светодиод
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт. со склада г.Москва, срок 4-5 дней
170 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Альтернативные предложения4
Описание
Описание Светодиод индикаторный SMD2
Технические параметры
Color | Green |
Configuration | Standard |
Current - Test | 2mA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
Height (Max) | 0.75mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 1.10mm x 0.80mm |
Lens Style | Rectangle with Flat Top |
Lens Transparency | Clear |
Millicandela Rating | 50mcd |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 1.60mm L x 0.80mm W |
Supplier Device Package | 2-SMD |
Video File | Kingbright HELI-Dome Surface Mount LEDs | Digi-Key |
Viewing Angle | 120В° |
Voltage - Forward (Vf) (Typ) | 2.65V |
Wavelength - Dominant | 525nm |
Wavelength - Peak | 515nm |
кол-во в упаковке | 1 |
корпус | SMD2 |
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 2 mA |
Illumination Color: | Green |
Lens Color: | Colorless |
Lens Dimensions: | 1.2 mm x 0.8 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Water Clear |
Luminous Intensity: | 50 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0603(1608 metric) |
Power Rating: | 102.5 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Green LEDs |
Series: | APT1608 |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.65 V |
Viewing Angle: | 120 deg |
Wavelength/Color Temperature: | 525 nm |
Brand | Kingbright |
Factory Pack Quantity | 2000 |
If - Forward Current | 2 mA |
Illumination Color | Green |
Length | 1.6 mm |
Lens Color/Style | Water Clear |
Lens Shape | Rectangular |
Luminous Intensity | 50 mcd |
Manufacturer | Kingbright |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Packaging | MouseReel |
Product Category | Standard LEDs-SMD |
RoHS | Details |
Series | APT1608 |
Vf - Forward Voltage | 2.65 V |
Wavelength/Color Temperature | 525 nm |
Width | 0.8 mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.