EEU-FC1J681S

Фото 1/3 EEU-FC1J681S
Изображения служат только для ознакомления,
см. техническую документацию
373 шт. со склада г.Москва, срок 9-11 дней
410 руб.
от 2 шт.320 руб.
от 10 шт.230 руб.
от 100 шт.208.75 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8025686411

Описание

Электроэлемент
CAP, 680ВµF, 63V, 20%; Capacitance:680ВµF; Voltage Rating:63V; Product Range:FC Series; Capacitance Tolerance:В± 20%; Capacitor Terminals:Radial Leaded; Diameter:18mm; Lead Spacing:7.5mm; Height:20mm; Operating Temperature Конденсатор алюминиевый с радиальными выводами, напряжение, В 63, емкость, мкФ 680.0, отклонение M, рабочая температура - 55/+105, габарит 18*20

Технические параметры

AEC Qualified Number AEC-Q200
Automotive Yes
CECC Qualified No
Construction Aluminum Cylindrical Can
Equivalent Series Resistance Type Low
IL - (uA) 428.4@2Min
IR - (mA) 2290
Lifetime - (h) 5000
Military No
Operating Temperature - (??C) -55~105
Packaging Bulk
Size - (mm) 18 X 20
Special Features Low Impedance
Terminal Pitch - (mm) 7.5
Termination Style Radial
Voltage 63VDC
Applications Automotive
Capacitance 680ВµF
ECCN EAR99
Height - Seated (Max) 0.787"" (20.00mm)
HTSUS 8532.22.0020
Impedance 55 mOhms
Lead Spacing 0.295"" (7.50mm)
Lifetime @ Temp. 5000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Operating Temperature -55В°C ~ 105В°C
Package Bulk
Package / Case Radial, Can
Polarization Polar
Ratings AEC-Q200
Ripple Current @ High Frequency 2.29A @ 100kHz
Ripple Current @ Low Frequency 1.718A @ 120Hz
RoHS Status RoHS Compliant
Series FC ->
Size / Dimension 0.709"" Dia (18.00mm)
Tolerance В±20%
Voltage - Rated 63V
Brand: Panasonic
Capacitance: 680 uF
Diameter: 18 mm
ESR: 55 mOhms
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Spacing: 7.5 mm
Lead Style: Straight
Life: 5000 Hour
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 2.29 A
Series: FC
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Radial Lead Type
Voltage Rating DC: 63 VDC
Diameter 18mm
Equivalent Series Resistance 55mΩ
Lead Pitch 7.5mm
Leakage Current 3 μA
Lifetime 5000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Polarised Polar
Ripple Current 2.29A
Technology Aluminium Electrolytic
Вес, г 7.84

Техническая документация

Datasheet
pdf, 115 КБ
Datasheet
pdf, 155 КБ
EEUFC1J102U
pdf, 580 КБ
Документация
pdf, 214 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.