D38999/20MG11PN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45 шт., срок 7 недель
14 920 руб.
от 2 шт. —
12 080 руб.
от 5 шт. —
10 670 руб.
от 10 шт. —
10 254.81 руб.
Добавить в корзину 1 шт.
на сумму 14 920 руб.
Описание
Mil-Spec Circular Connectors - 38999 & 26482
Souriau Mil-Spec Circular Connectors 38999 Series I, II, III & 26482 Series I & II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. Micro, QPL, Hermetics, High Density, and High-Speed versions are available.
Souriau Mil-Spec Circular Connectors 38999 Series I, II, III & 26482 Series I & II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. Micro, QPL, Hermetics, High Density, and High-Speed versions are available.
Технические параметры
Brand: | Souriau |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Insert Arrangement: | 21-11 |
Manufacturer: | Souriau |
MIL Type: | MIL-DTL-38999 III |
Mounting Angle: | Straight |
Number of Positions: | 11 Position |
Product Category: | Circular MIL Spec Connector |
Product Type: | Circular MIL Spec Connector |
Product: | Receptacles |
REACH - SVHC: | Details |
Shell Plating: | Nickel |
Shell Style: | Square Flange |
Subcategory: | Circular Connectors |
Termination Style: | Crimp |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.