240-114-1, Dev.kit: Xilinx; CAN,Ethernet,GPIO,I2C, JTAG,SDIO,SPI,UART,USB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
88 140 руб.
Добавить в корзину 1 шт.
на сумму 88 140 руб.
Альтернативные предложения1
Описание
PYNQ-Z1 Accessory Kit
Digilent PYNQ-Z1 Accessory Kit evaluates Zynq-7000 Advanced RISC Machines/Field Programmable Gate Arrays System-on-Chip (SoC) devices. The PYNQ-Z1 board is designed to be used with PYNQ, an open-source framework. This enables embedded programmers to exploit the capabilities of Xilinx Zynq All Programmable SoCs (APSoCs) without having to design programmable logic circuits. The APSoC is programmed using Python with code developed and tested directly on the Digilent PYNQ-Z1 Accessory Kit. Programmable logic circuits can be imported as hardware libraries and programmed through their application programming interfaces, similar to how the software libraries are imported and programmed.
Digilent PYNQ-Z1 Accessory Kit evaluates Zynq-7000 Advanced RISC Machines/Field Programmable Gate Arrays System-on-Chip (SoC) devices. The PYNQ-Z1 board is designed to be used with PYNQ, an open-source framework. This enables embedded programmers to exploit the capabilities of Xilinx Zynq All Programmable SoCs (APSoCs) without having to design programmable logic circuits. The APSoC is programmed using Python with code developed and tested directly on the Digilent PYNQ-Z1 Accessory Kit. Programmable logic circuits can be imported as hardware libraries and programmed through their application programming interfaces, similar to how the software libraries are imported and programmed.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | PYNQ-Z1 |
Manufacturer: | Digilent |
Operating Supply Voltage: | 12 V |
Product Category: | Programmable Logic IC Development Tools |
Product Type: | Programmable Logic IC Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Zynq-7000 |
Type: | FPGA |
Вес, г | 690 |
Техническая документация
Datasheet
pdf, 1128 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.