FLIR E6-XT WIFI, Infrared camera; LCD 3"; 240x180; -20?550°C; IP54; Plug: EU; Ex-XT

FLIR E6-XT WIFI, Infrared camera; LCD 3"; 240x180; -20?550°C; IP54; Plug: EU; Ex-XT
Изображения служат только для ознакомления,
см. техническую документацию
651 500 руб.
Добавить в корзину 1 шт. на сумму 651 500 руб.
Номенклатурный номер: 8025871240
Артикул: FLIR E6-XT WIFI
Бренд: Flir

Описание

Workplace Equipment\Measuring Instruments\Meters of environmental conditions\Infrared Cameras

Технические параметры

Camera resolution 240x180
Communictions protocol WIFI
Connectors for the country Great Britain
Display resolution 320x240
Field of observation 45° horizontal x 34° vertical
IP rating IP54
Kind of display used LCD 3"
Manufacturer FLIR SYSTEMS AB
Manufacturer series Ex-XT
Plug variant EU
Resistance to fall from 2m height
Software included
Supported formats JPEG
Temperature measurement accuracy ±2%, ±2°C
Temperature measuring range -20…550°C
Thermal sensitivity (NETD) ≤0.06°C
Type of meter infrared camera
Weight with battery 575g
Вес, кг 2.68

Техническая документация