LNK574DG-TL, SO-8 AC-DC Controllers & Regulators
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6 недель
510 руб.
от 10 шт. —
390 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Альтернативные предложения2
Описание
LinkZero-LP No-Load Consumption Off-Line Switcher
Power Integrations LinkZero-LP Zero No-Load Consumption Integrated Off-Line Switcher is an upgrade to the LinkSwitch-LP, the industry's lowest component count charger/adapter and standby power switcher IC. It incorporates new technology, which enables the device to automatically enter into and wake up from no-load mode while taking less than 5mW from the AC power. Power Integrations LinkZero-LP Zero No-Load Consumption Integrated Off-Line Switcher comprises a 700V power MOSFET switch with a power supply controller on the same die. Unlike conventional PWM (pulse width modulation) controllers, it uses a simple ON/OFF control to regulate the output voltage.
Power Integrations LinkZero-LP Zero No-Load Consumption Integrated Off-Line Switcher is an upgrade to the LinkSwitch-LP, the industry's lowest component count charger/adapter and standby power switcher IC. It incorporates new technology, which enables the device to automatically enter into and wake up from no-load mode while taking less than 5mW from the AC power. Power Integrations LinkZero-LP Zero No-Load Consumption Integrated Off-Line Switcher comprises a 700V power MOSFET switch with a power supply controller on the same die. Unlike conventional PWM (pulse width modulation) controllers, it uses a simple ON/OFF control to regulate the output voltage.
Технические параметры
Brand: | Power Integrations |
Duty Cycle - Max: | 63% |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input / Supply Voltage - Min: | 50 V |
Manufacturer: | Power Integrations |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 250 uA |
Output Current: | 375 mA |
Output Power: | 3 W |
Output Voltage: | 85 V to 265 V |
Package / Case: | SO-8C |
Product Category: | AC/DC Converters |
Product Type: | AC/DC Converters |
Series: | LNK5 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 100 kHz |
Tradename: | LinkZero-LP |
Type: | Off Line Converter |
Класс Мощности | 3Вт |
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | LinkZero-LP Series |
Максимальная Рабочая Температура | 150°C |
Максимальное Входное Напряжение AC | 265В |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение AC | 85В |
Стиль Корпуса Преобразователя AC / DC | SOIC |
Топология (Общая Схема Соединений) | Обратноходовой |
Вес, г | 0.16 |
Техническая документация
Datasheet LNK574DG-TL
pdf, 1274 КБ
Datasheet LNK576DG-TL
pdf, 1336 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.