8D5-11W35SN

Фото 1/2 8D5-11W35SN
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7 недель
12 250 руб.
от 2 шт.9 430 руб.
от 5 шт.8 250 руб.
от 10 шт.7 873.43 руб.
Добавить в корзину 1 шт. на сумму 12 250 руб.
Альтернативные предложения2
Номенклатурный номер: 8026400778
Бренд: Souriau

Описание

Souriau 8D series plug connectors, built in accordance to MIL-DTL-38999, series III type, are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications.

Технические параметры

Body Orientation Straight
Connector Size Standard
Contact Gender Female
Current Rating 5A
Gender Male
IP Rating IP67
Maximum Operating Temperature +175°C
Military Standard MIL-DTL-38999
Minimum Operating Temperature -65°C
Mounting Type Cable Mount
Series 8D
Shell Plating Cadmium
Shell Size 11
Termination Method Crimp
Contact Classification (4/9/40)SIGNAL
Contact Material Copper Alloy
Contact Plating Gold Over Nickel
Current Rating (Max) 23/13/5(A)
Family 8D
Mounting Style Flange
Number of Contacts 53(POS)
Number of Ports 1(Port)
Number of Terminals 53
Operating Temp Range -65C to 175C
Product Depth (mm) 42.9(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 42.9(mm)
Product Length (mm) 31.61(mm)
Rad Hardened No
Shell Size / Insert Arrangement 23-54
Strain Relief No
Type Circular
Вес, г 75

Техническая документация

Datasheet
pdf, 30825 КБ
Datasheet
pdf, 347 КБ
Документация
pdf, 30829 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.