Female connector, type H15, 15 pole, z-d, pitch 5.08 mm, wire-wrap, straight, 114-40090

Female connector, type H15, 15 pole, z-d, pitch 5.08 mm, wire-wrap, straight, 114-40090
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7 недель
4 530 руб.
Добавить в корзину 1 шт. на сумму 4 530 руб.
Номенклатурный номер: 8026524175
Артикул: 114-40090
Бренд: EPT

Описание

Connectors\PCB Connectors and Connection Systems\DIN PCB Connectors

Female connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). UL.

FeFemale connector H15, straight, flat design, with solder pins.

Connection length type 114-40080/114-40090: 4.0/13 mm. Pin: 0.6 x 1.2 mm.

Technical attributes (type, number of poles, contact row assignments, overall length): 114–40090, 15–pole, 94.8 mm

Технические параметры

Connection wire-wrap
Contact row assignment z-d
Contact type socket
Design H15
Grid 5.08 mm
Orientation straight
Performance level 2
Pin number 15 pole
Rated current 15 A

Техническая документация

Datasheet
pdf, 912 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.