Jack, 2 pole + PE, screw connection, 1.5-2.5 mm², black, NAC3FXXB-W-S

Jack, 2 pole + PE, screw connection, 1.5-2.5 mm², black, NAC3FXXB-W-S
Изображения служат только для ознакомления,
см. техническую документацию
165 шт., срок 6 недель
2 920 руб.
от 10 шт.2 250 руб.
от 50 шт.2 060 руб.
от 150 шт.1 901.22 руб.
Добавить в корзину 1 шт. на сумму 2 920 руб.
Альтернативные предложения1
Номенклатурный номер: 8026536283
Артикул: NAC3FXXB-W-S
Бренд: Neutrik

Описание

Connectors\Power Connectors
powerCON® XX Connectors

Neutrik powerCON® XX Connectors are designed to stand out with their eye-catching, two-compound molded housing, complete with clear color coding on both the housing and the bushing. The housing offers improved ergonomics, with a slip-proof material, while the connectors feature improved assembly, with a strain relief that locks with the insert and aligns with the housing. The two-component rear bushings of Neutrik powerCON XX provide improved kink protection for the associated cable.

Технические параметры

Brand: Neutrik
Color: Gray
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
IP Rating: IP20
Manufacturer: Neutrik
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -33 C
Mounting Angle: Straight
Mounting Style: Cable
Number of Ports: 1 Port
Product Category: AC Power Plugs & Receptacles
Product Type: AC Power Plugs & Receptacles
Product: Cable Connectors
Series: blue/grey
Subcategory: Power Connectors
Termination Style: Screw
Tradename: powerCON XX
Type: 3 Pole
Voltage Rating: 127 VAC
Wire Gauge: 12 AWG-14 AWG

Техническая документация

Datasheet
pdf, 882 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.