11_SMA-50-3-45/133_NE Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

Фото 1/2 11_SMA-50-3-45/133_NE Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7 недель
4 880 руб.
Добавить в корзину 1 шт. на сумму 4 880 руб.
Альтернативные предложения1
Номенклатурный номер: 8026665409
Артикул: 11_SMA-50-3-45/133_NE
Бренд: HUBER+SUHNER

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Orientation Straight
Bulkhead No
Cable Type Coaxial
Coaxial Connector Type SMA Connector
Gender Male
Impedance 50Ω
Mounting Type Cable Mount
Polarity Normal
Series 11_SMA-50-3-45/133_NE
Termination Method Crimp
Body Material: Brass
Body Style: Straight
Brand: HUBER+SUHNER
Cable Type: RG-58C/U, G-03232, GX-03272
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Contact Type: Pin(Male)
Coupling Mechanism: Threaded
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Mating Cycles: 500 Cycles
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 22642239
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Subcategory: RF Interconnects
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 792 КБ
Datasheet
pdf, 792 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.