470KD10

470KD10
Изображения служат только для ознакомления,
см. техническую документацию
45 шт. со склада г.Москва
11 руб.
Мин. кол-во для заказа 45 шт.
Добавить в корзину 45 шт. на сумму 495 руб.
Альтернативные предложения1
Номенклатурный номер: 8026793232
Бренд: Yageo

Описание

Circuit Protection Components

YAGEO offers complete circuit protection solutions including overvoltage protection components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. TVS, MOV, and ESD products have precise voltage clamping capability. They can constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. GDT, SPG, and TSS products work as a switch. The switch can be turned on to conduct transient abnormal current to ground. PPTC and NTC are resistors whose resistances are dependent on temperature. The resistances of PPTC and NTC can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Технические параметры

кол-во в упаковке 500
Brand: YAGEO
Capacitance: 2100 pF
Clamping Voltage: 93 V
Diameter: 10 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: YAGEO
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Peak Surge Current: 500 A
Product Category: Varistors
Product: MOV
Series: 10D
Subcategory: Varistors
Surge Energy Rating: 5.5 J
Termination Style: Radial
Tolerance: 10%
Varistor Voltage: 47 V
Voltage Rating AC: 30 VAC
Voltage Rating DC: 38 VDC
Вес, г 1.011

Техническая документация

Datasheet
pdf, 656 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.