SKTQAAE010

SKTQAAE010
Изображения служат только для ознакомления,
см. техническую документацию
1225 шт., срок 7-9 недель
110 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.93 руб.
от 30 шт.85 руб.
от 100 шт.76.48 руб.
Добавить в корзину 4 шт. на сумму 440 руб.
Номенклатурный номер: 8026912535
Бренд: Alps Electric

Описание

SKTQ TACT Switches

Alps Alpine SKTQ TACT Switches™ feature a snap-in mount, in a straight direction, and last as many as 200.000 cycles. These compact on/off switches provide an unmistakable click and require a high 5N operating force, which prevents accidental operations. The switches are non-illuminated and offer a compact, middle-stroke form factor, using the same 5.3mm x 5.4mm dimensions as the SKSU series. The reliable operating feel and quiet operation of Alps Alpine SKTQ TACT Switches make them ideal for steering wheel switches and center console panels.

Технические параметры

Actuator Top Actuated
Actuator Type Standard
Current Rating 50mA @ 16VDC
Illumination Non-Illuminated
Length 5.30mm
Quiescent Current SPST
Switch Height 4.25mm
Width 5.40mm
Actuator: Round
Brand: Alps Alpine
Color: White
Contact Form: SPDT
Current Rating: 50 mA
Factory Pack Quantity: Factory Pack Quantity: 2200
Ground Terminal: No
Illuminated: Non-Illuminated
Manufacturer: Alps Alpine
Mounting Direction: Straight
Mounting Style: SMD/SMT
Mounting Type: Snap-In
Operating Force: 5 N
Product Category: Tactile Switches
Product Type: Tactile Switches
Series: SKTQ
Stem Height: 1.7 mm
Subcategory: Switches
Switch Function: OFF-(ON)
Termination Style: Solder Pad
Tradename: TACT Switch
Travel: 0.71 mm
Voltage Rating DC: 16 VDC

Техническая документация

Datasheet
pdf, 137 КБ
Datasheet SKTQAAE010
pdf, 559 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.