23AC2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 280 руб.
от 5 шт. —
13 470 руб.
от 10 шт. —
12 350 руб.
от 25 шт. —
10 965.59 руб.
Добавить в корзину 1 шт.
на сумму 15 280 руб.
Описание
Switch SPDT Chassis Mount
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.40 |
Pole Throw Configuration | SPDT |
Switch Configuration | N.O./N.C. |
Actuator Style | Rod |
Maximum Current Rating (A) | 15@250VAC |
Maximum AC Voltage Rating (V) | 250 |
Maximum DC Voltage Rating (V) | 250 |
Maximum Power Rating (VA) | 248.57 |
Mounting | Screw Mount |
Termination Style | Screw |
Automotive | No |
Housing Material | Stainless Steel |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -53 |
Maximum Operating Temperature (°C) | 82 |
Product Weight (g) | 41.73 |
Product Length (mm) | 49.96 |
Product Depth (mm) | 13.21 |
Product Height (mm) | 45.97 |
Actuator Type | Push-Pull Plunger |
Circuit | SPDT |
Current Rating (Amps) | 15A (AC), 500mA (DC) |
ECCN | EAR99 |
HTSUS | 8536.50.9040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Force | 1814gf |
Operating Position | 0.203"" (5.2mm) |
Operating Temperature | -18В°C ~ 82В°C |
Overtravel | 0.125"" (3.2mm) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | AC -> |
Switch Function | On-Mom |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 125V |
Actuator | Plunger |
Contact Form | SPDT |
Contact Material | Silver |
Current Rating | 15 A |
Factory Pack Quantity | 100 |
Illuminated | Non-Illuminated |
Maximum Operating Temperature | +82 C |
Minimum Operating Temperature | -18 C |
Mounting Style | Chassis Mount |
Tradename | Microswitch |
Type | Door Switch |
Voltage Rating AC | 250 VAC |
Voltage Rating DC | 250 VDC |