FKP2F013301G00JSSD, 3300 pF 250 VDC 5%

FKP2F013301G00JSSD, 3300 pF 250 VDC 5%
Изображения служат только для ознакомления,
см. техническую документацию
1600 шт., срок 7 недель
28 руб.
Кратность заказа 100 шт.
от 500 шт.25 руб.
от 1000 шт.22 руб.
Добавить в корзину 100 шт. на сумму 2 800 руб.
Альтернативные предложения2
Номенклатурный номер: 8027069773
Артикул: FKP2F013301G00JSSD
Бренд: Wima

Описание

FKP 02 Plastic Film Capacitors
WIMA FKP 02 Plastic Film Capacitors offer outstanding performance for HF decoupling in the field of high frequencies. The PCM 2.5mm foil version capacitors are available in a capacitance range of 33pF to 0.033µF and a voltage range from 63VDC to 1000VDC. Features include pulse duty construction, vert low low dissipation factor and dissipation factor, tolerances up to ±2.5%, and negative capacitance change versus temperature. FKP 02 capacitors are ideal for applications with limited space requirements and high packing density.

Технические параметры

Brand: WIMA
Capacitance - nF: 3.3 nF
Capacitance - uF: 0.0033 uF
Capacitance: 3300 pF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 4000
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Lead Style: Straight
Manufacturer: WIMA
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: AC and Pulse Film Capacitors
Series: FKP 2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Film and Foil Capacitors
Voltage Rating AC: 160 VAC
Voltage Rating DC: 250 VDC
Capacity 0.003µF
Country of origin Germany
Customs tariff number 85322500
Design radial
Dielectric material PP
Grid 5mm
Height 7.2mm
Length 5.5mm
Manufacturer Wima
Manufacturer number FKP2F013301G00JSSDFKP 2 3300PF/250VDC 5%RM5
max. operating temperature 100°C
Number of pins 2
Width 7mm

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.