FKP2C001001D00KI00, 100 pF 63 VDC 10%

FKP2C001001D00KI00, 100 pF 63 VDC 10%
Изображения служат только для ознакомления,
см. техническую документацию
7500 шт., срок 7 недель
36 руб.
Кратность заказа 1500 шт.
от 7500 шт.33 руб.
Добавить в корзину 1500 шт. на сумму 54 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8027081396
Артикул: FKP2C001001D00KI00
Бренд: Wima

Описание

FKP 02 Plastic Film Capacitors
WIMA FKP 02 Plastic Film Capacitors offer outstanding performance for HF decoupling in the field of high frequencies. The PCM 2.5mm foil version capacitors are available in a capacitance range of 33pF to 0.033µF and a voltage range from 63VDC to 1000VDC. Features include pulse duty construction, vert low low dissipation factor and dissipation factor, tolerances up to ±2.5%, and negative capacitance change versus temperature. FKP 02 capacitors are ideal for applications with limited space requirements and high packing density.

Технические параметры

Brand: WIMA
Capacitance - nF: 0.1 nF
Capacitance: 100 pF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 1500
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Lead Style: Straight
Manufacturer: WIMA
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Reel, Cut Tape
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: AC and Pulse Film Capacitors
Series: FKP 2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: Film and Foil Capacitors
Voltage Rating AC: 40 VAC
Voltage Rating DC: 63 VDC

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.