FKP2J001001D00JSSD, 100pF 630V 5% PCM5

FKP2J001001D00JSSD, 100pF 630V 5% PCM5
Изображения служат только для ознакомления,
см. техническую документацию
5000 шт., срок 7 недель
34 руб.
Кратность заказа 1000 шт.
от 2000 шт.33 руб.
Добавить в корзину 1000 шт. на сумму 34 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8027081666
Артикул: FKP2J001001D00JSSD
Бренд: Wima

Описание

FKP 02 Plastic Film Capacitors
WIMA FKP 02 Plastic Film Capacitors offer outstanding performance for HF decoupling in the field of high frequencies. The PCM 2.5mm foil version capacitors are available in a capacitance range of 33pF to 0.033µF and a voltage range from 63VDC to 1000VDC. Features include pulse duty construction, vert low low dissipation factor and dissipation factor, tolerances up to ±2.5%, and negative capacitance change versus temperature. FKP 02 capacitors are ideal for applications with limited space requirements and high packing density.

Технические параметры

Brand: WIMA
Capacitance - nF: 0.1 nF
Capacitance: 100 pF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 6000
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Lead Style: Straight
Manufacturer: WIMA
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: FKP2-100/630/5
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: AC and Pulse Film Capacitors
Series: FKP 2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Film and Foil Capacitors
Voltage Rating AC: 250 VAC
Voltage Rating DC: 630 VDC

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.