GDCX-PN-64, Modular Connectors / Ethernet Connectors M/JK PRPEND 6P4C BLK

Фото 1/2 GDCX-PN-64, Modular Connectors / Ethernet Connectors M/JK PRPEND 6P4C BLK
Изображения служат только для ознакомления,
см. техническую документацию
13878 шт., срок 7-8 недель
260 руб.
от 10 шт.230 руб.
от 25 шт.212 руб.
от 100 шт.168.24 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8027762859
Артикул: GDCX-PN-64
Бренд: Kycon

Описание

Connectors\Modular Connectors / Ethernet Connectors

Технические параметры

Color Black
Configuration 1x1
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 1.5 A
Factory Pack Quantity 110
Gender Jack(Female)
Insulation Resistance 500 MOhms
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Angle Vertical
Mounting Style Through Hole
Number of Ports 1 Port
Number of Positions 6 Position
Number of Positions - Contacts per Port 6P4C
Packaging Tray
Product Connectors
Selling Alternatives GDC-PN-64
Series GDCX-P
Shielding Unshielded
Tab Direction Top Entry
Termination Style Solder
Type Modular
USOC Codes RJ11, RJ13, RJ14
Voltage Rating 125 VDC
Brand: Kycon
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: 110
Gender: Jack(Female)
Insulation Resistance: 500 MOhms
Manufacturer: Kycon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 6P4C
Number of Positions: 6 Position
Packaging: Tray
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Top Entry
Termination Style: Solder
Type: Modular
USOC Codes: RJ11, RJ13, RJ14
Voltage Rating: 125 VDC

Техническая документация

Datasheet
pdf, 437 КБ
Datasheet
pdf, 422 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.