GSGX-NS-2-88, Modular Connectors / Ethernet Connectors 2 PORT R/A 8P8C SHLD PCB MOUNT BLACK

Фото 1/2 GSGX-NS-2-88, Modular Connectors / Ethernet Connectors 2 PORT R/A 8P8C SHLD PCB MOUNT BLACK
Изображения служат только для ознакомления,
см. техническую документацию
770 шт., срок 7-8 недель
890 руб.
от 10 шт.740 руб.
от 25 шт.617 руб.
от 100 шт.455.30 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Альтернативные предложения1
Номенклатурный номер: 8027770650
Артикул: GSGX-NS-2-88
Бренд: Kycon

Описание

Connectors\Modular Connectors / Ethernet Connectors

Технические параметры

Application 10/100 Base-T
Color Black
Configuration 1x2
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 1.5 A
Factory Pack Quantity 110
Flammability Rating UL 94 V-0
Gender Jack(Female)
Insulation Resistance 500 MOhms
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Angle Right Angle
Mounting Style Through Hole
Number of Contacts 8 Contact
Number of Ports 2 Port
Number of Positions 8 Position
Number of Positions - Contacts per Port 8P8C
Number of Rows 1 Row
Packaging Tray
Performance Category Cat 5
Product Connectors
Selling Alternatives GSG-NS-2-88
Series GSGX
Shielding Shielded, EMI Fingers
Tab Direction Tab Down
Termination Style Solder
Type Ganged
USOC Codes RJ45
Voltage Rating 125 VDC
Application: 10/100 Base-T
Brand: Kycon
Color: Black
Configuration: 1x2
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 110
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Insulation Resistance: 500 MOhms
Manufacturer: Kycon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Contacts: 8 Contact
Number of Ports: 2 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Tray
Performance Category: Cat 5
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: GSGX
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Ganged
USOC Codes: RJ45
Voltage Rating: 125 VDC

Техническая документация

Datasheet
pdf, 1030 КБ
Datasheet
pdf, 1330 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.