GLX-N-64M, Modular Connectors / Ethernet Connectors 6P4C R/A PCB GREY LOW PROFILE

Фото 1/2 GLX-N-64M, Modular Connectors / Ethernet Connectors 6P4C R/A PCB GREY LOW PROFILE
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-8 недель
220 руб.
от 10 шт.180 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8027775708
Артикул: GLX-N-64M
Бренд: Нет торговой марки

Описание

Connectors\Modular Connectors / Ethernet Connectors

Технические параметры

Color Gray
Configuration 1x1
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 1.5 A
Factory Pack Quantity 37
Flammability Rating UL 94 V-0
Gender Jack(Female)
Insulation Resistance 500 MOhms
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Angle Right Angle
Mounting Style Through Hole
Number of Contacts 4 Contact
Number of Ports 1 Port
Number of Positions 6 Position
Number of Positions - Contacts per Port 6P4C
Number of Rows 1 Row
Packaging Tube
Product Connectors
Selling Alternatives GL-N-64M
Series GLX
Shielding Unshielded
Tab Direction Tab Up
Termination Style Solder
Type Modular
USOC Codes RJ11
Voltage Rating 125 VDC
Brand: Kycon
Color: Gray
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: 37
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Insulation Resistance: 500 MOhms
Manufacturer: Kycon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 6P4C
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Tube
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Up
Termination Style: Solder
Type: Modular
USOC Codes: RJ11
Voltage Rating: 125 VDC

Техническая документация

Datasheet
pdf, 1442 КБ
Datasheet
pdf, 1416 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.