C4ODC, I/O Modules 4-32VDC In, Mod C4 5-48VDC Out, Plug In

C4ODC, I/O Modules 4-32VDC In, Mod C4 5-48VDC Out, Plug In
Изображения служат только для ознакомления,
см. техническую документацию
12 290 руб.
от 31 шт.10 370 руб.
от 62 шт.10 080 руб.
Добавить в корзину 1 шт. на сумму 12 290 руб.
Номенклатурный номер: 8027783197
Артикул: C4ODC
Бренд: Crydom

Описание

Relays and I/O Modules\I/O Module
10A & Below Solid-State Relays (SSRs)
Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.

Технические параметры

Brand: Crydom
Factory Pack Quantity: Factory Pack Quantity: 25
Input Current: 16 mA
Input Voltage: 4 V to 32 V
Manufacturer: Sensata
Output Current: 3 A
Output Type: DC
Output Voltage: 5 V to 60 V
Product Category: I/O Modules
Product Type: I/O Modules
Product: DC Output Modules
Series: C4
Subcategory: I/O Modules
Termination Style: Plug-In

Техническая документация

Datasheet
pdf, 395 КБ