A2425E, Solid State Relays - Industrial Mount PM IP00 SSR 280VAC /25A,18-36VAC,ZC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 640 руб.
Добавить в корзину 1 шт.
на сумму 13 640 руб.
Альтернативные предложения2
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Input Type | AC|DC |
Minimum Input Voltage (V) | 18(RMS) |
Maximum Input Voltage (V) | 36(RMS) |
Maximum Input Current (mA) | 3(Typ) |
Maximum Output Voltage (V) | 280(RMS) |
Maximum Output Current (A) | 25(RMS) |
Output Device | SCR |
Output Type | AC |
I/O Isolation Voltage (V) | 4000(RMS) |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Pin Count | 4 |
Mounting | Screw |
Package Height | 23.3 |
Package Length | 57.3 |
Package Width | 44.5 |
PCB changed | 4 |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 18 VAC to 36 VAC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 16 mA to 20 mA |
IP Rating: | IP00 |
Load Current Rating: | 25 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Package/Case: | Hockey Puck |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | Series 1 |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | SSR |