SI8261BCD-C-IS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт. со склада г.Москва, срок 9-10 дней
1 860 руб.
от 2 шт. —
1 710 руб.
от 5 шт. —
1 600 руб.
Добавить в корзину 1 шт.
на сумму 1 860 руб.
Альтернативные предложения1
Описание
Электроэлемент
Silicon Labs Si8261BCD-C-IS Isolated Gate Driver MOSFET Power Driver, 4A 6-Pin, SDIP
Технические параметры
Approvals | CQC, CSA, UR, VDE |
Category | Isolators |
Common Mode Transient Immunity (Min) | 35kV/µs |
Current - DC Forward (If) (Max) | 30mA |
Current - Output High, Low | 500mA, 1.2A |
Current - Peak Output | 4A |
Family | Isolators-Gate Drivers |
Featured Product | Si826x Digital Opto DriversSi826x and Si871x Isolation Products |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Online Catalog | Gate Drivers |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 6-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Product Training Modules | Si826x LED Emulator Gate Drivers |
Propagation Delay tpLH / tpHL (Max) | 60ns, 50ns |
Pulse Width Distortion (Max) | 10ns(Typ) |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns |
Series | - |
Standard Package | 96 |
Supplier Device Package | 6-SDIP |
Technology | Capacitive Coupling |
Voltage - Forward (Vf) (Typ) | 2.8V(Max) |
Voltage - Isolation | 5000Vrms |
Voltage - Supply | 5 V ~ 30 V |
Number of Drivers | 1 |
Number of Outputs | 1 |
Output Current | 4 A |
Package Type | SDIP |
Pin Count | 6 |
Polarity | Non-Inverting |
Supply Voltage | 30V |
Topology | Isolated Gate Driver |
Brand: | Skyworks Solutions, Inc. |
Configuration: | Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fall Time: | 8.5 ns |
Manufacturer: | Skyworks |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 2 mA |
Output Current: | 4 A |
Output Voltage: | 250 mV |
Package / Case: | SDIP-6 |
Packaging: | Tube |
Pd - Power Dissipation: | 300 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Isolated Gate Drivers |
Qualification: | AEC-Q100 |
Rise Time: | 5.5 ns |
Series: | Si8261 |
Shutdown: | No |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 5 V |
Technology: | Si |
Вес, г | 0.638 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.