ACPL-P343-500E
1 180 руб.
от 2 шт. —
1 100 руб.
Добавить в корзину 1 шт.
на сумму 1 180 руб.
Описание
Электроэлемент
OPTOCOUPLER, GATE DRIVE, 3.75KV, SOIC-6 ROHS COMPLIANT: YES
Технические параметры
Brand | Broadcom/Avago |
Factory Pack Quantity | 1000 |
Fall Time | 40 ns |
If - Forward Current | 16 mA |
Isolation Voltage | 3750 Vrms |
Manufacturer | Broadcom Limited |
Maximum Continuous Output Current | 4 A |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 1 Channel |
Package / Case | SO-6 Stretched |
Packaging | Reel |
Pd - Power Dissipation | 745 mW |
Product Category | Logic Output Optocouplers |
Propagation Delay - Max | 200 ns |
Rise Time | 43 ns |
RoHS | Details |
Type | IGBT |
Vf - Forward Voltage | 1.55 V |
Vr - Reverse Voltage | 5 V |