ACPL-P480-500E
430 руб.
от 2 шт. —
330 руб.
от 5 шт. —
265 руб.
от 10 шт. —
240.66 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Электроэлемент
350ns,350ns 1 4.5V~20V -40°C~+100°C 3750V 20kV/us DC SOP-6-4.6mm Optocouplers - LogIc Output ROHS
Технические параметры
Brand | Broadcom/Avago |
Factory Pack Quantity | 1000 |
Fall Time | 20 ns |
Height | 3.18 mm |
If - Forward Current | 10 mA |
Isolation Voltage | 3750 Vrms |
Length | 4.58 mm |
Manufacturer | Broadcom Limited |
Maximum Continuous Output Current | 25 mA |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 1 Channel |
Output Type | Logic Gate Photo IC |
Package / Case | SO-6 Stretched |
Packaging | Reel |
Pd - Power Dissipation | 210 mW |
Product Category | Logic Output Optocouplers |
Propagation Delay - Max | 350 ns |
Rise Time | 16 ns |
RoHS | Details |
Type | AND |
Vf - Forward Voltage | 1.5 V |
Vr - Reverse Voltage | 5 V |
Width | 6.8 mm |