CV-H6-HTD, Паяльник с повышенной теплоотдачей CV-H6-HTD (без подставки)

CV-H6-HTD, Паяльник с повышенной теплоотдачей CV-H6-HTD (без подставки)
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 8-11 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 550 руб.
Добавить в корзину 1 шт. на сумму 26 550 руб.
Альтернативные предложения1
Номенклатурный номер: 8028123601
Артикул: CV-H6-HTD
Бренд: METCAL

Описание

CV-5200 Hand Pieces
Metcal Connection Validation (CV) Hand Pieces for the CV-5200 Soldering Systems are a variety of hand tools featuring 80W power rating and 100V AC to 240V AC input voltage. These Metcal CV Hand Pieces include tweezer hand pieces for turning CV-5200 into a rework system for applications requiring the removal of surface mount components from 1mm x 1mm on up. High Thermal Demand hand-pieces and tips transform the CV-5200 into a powerhouse for applications with high thermal loads such as dense boards, without damaging sensitive components. The Solder Wire Feeder System hand piece adds control and convenience to the soldering process. The digital controls, high performance, and its ability to handle multiple solder wire diameters provide repeatability and functionality to the user's process. CV-UK1 upgrade Kit includes CV Advanced Hand Piece and workstand.

Технические параметры

Brand: Metcal
Color: Black
Description/Function: High Thermal Demand
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 VAC to 240 VAC
Manufacturer: Metcal
Power Rating: 80 W
Product Category: Soldering Irons
Product Type: Soldering Irons
Product: Soldering Irons
Series: CV-5200
Subcategory: Solder & Equipment
Tradename: Connection Validation
Type: Soldering Tool

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.